The Autec LWA400-C210-TRK-HV-THR is a constant current LED power supply with an input voltage range of 120VAC to 277VAC and an output voltage range of 137 to 343V. It has a maximum output current of 2100mA and a maximum output power of 480W. The power supply features a high efficiency of 90% minimum and a power factor correction of 0.95 minimum. It also has a dimming function with a timer and an IP67 rating for protection against dust and water. The operating temperature range is from -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 137 to 343VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 480W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | Timer |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1600g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |