The LWA400-C420-ENK-THR is a single-output AC/DC power supply with a constant current output. It operates within a 100VAC to 277VAC input voltage range and provides an output voltage range of 57 to 143 volts. The maximum output current is 4200 milliamps, and the maximum output power is 400 watts. The power supply features a high efficiency of 93% and 0.95 minimum power factor correction. It also supports 0-10V dimming and has an IP67 rating for protection against dust and water. The operating temperature range is -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 100VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 57 to 143VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 400W |
| Input/Output Type | AC/DC |
| Efficiency | 93% |
| Dimming | 0-10V |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1600g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |