Autec LWA400-V048-ENK-HV-THR technical specifications.
| Type | Constant Voltage |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 10000mA |
| Maximum Output Power | 480W |
| Dimming | 0-10V |
| IP Rating | IP67 |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA400-V048-ENK-HV-THR to view detailed technical specifications.
No datasheet is available for this part.