The LWA400-V048-ERD-THR is a single-output power supply with a constant voltage output of 48 volts. It operates from a wide input voltage range of 120VAC to 277VAC or 127VDC to 420VDC and provides a maximum output current of 8300 milliamps and a maximum output power of 400 watts. The power supply features power factor correction of 0.9 or greater and is designed for use in harsh environments with an IP67 rating. It can be dimmed using a 0-10V signal and operates over a temperature range of -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 8300mA |
| Maximum Output Power | 400W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1600g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |