The LWA400-V048-NND-THR is a single-output power supply with a constant voltage output of 48 volts. It operates over a wide input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. The supply has a maximum output current of 8300 milliamps and a maximum output power of 400 watts. It features a power factor correction of 0.9 or greater and is rated IP67 for protection against dust and water. The operating temperature range is from -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 8300mA |
| Maximum Output Power | 400W |
| Input/Output Type | AC/DC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1600g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |