The Autec LWC100-300S243T is a constant current LED power supply with an input voltage range of 100VAC to 277VAC. It has a single output with a voltage range of 21 to 32V and a maximum output current of 3000mA. The supply is highly efficient with a power factor correction of 0.9 and can operate in temperatures ranging from -40 to 70 degrees Celsius. It is also rated IP67 for dust and water resistance.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 100VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 21 to 32VDC |
| Maximum Output Current | 3000mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 92% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1000g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |