The Autec LWP096-048S0V is a single-output AC/DC power supply with a nominal output voltage of 48 volts and a maximum output current of 2000 milliamps. It operates within a temperature range of -30 to 70 degrees Celsius and features an IP65 and IP67 rating for protection against solid particles and water. The power supply has an efficiency of 94% and a power factor correction of 0.99, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 100VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 2000mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 94% |
| Power Factor Correction | 0.99 |
| IP Rating | IP65|IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |