The LWP096-048S2V is a constant voltage power supply with an input voltage range of 100VAC to 277VAC and an output voltage range of 48 volts. It has a maximum output current of 2000 milliamps and a maximum output power of 96 watts. The power supply is an AC/DC type with an efficiency of 94% and supports 0-10V dimming. It also features power factor correction with a rating of 0.99. The LWP096-048S2V has an IP65/IP67 rating and a 5-year warranty. It operates within a temperature range of -30 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 100VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 2000mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 94% |
| Dimming | 0-10V |
| Power Factor Correction | 0.99 |
| IP Rating | IP65|IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |