Autec LXLV-005S004PS-20 technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC(Typ) |
| Output Voltage Range | 4.5(Typ)VDC |
| Maximum Output Current | 1100mA |
| Maximum Output Power | 5W |
| Efficiency | 73% |
| IP Rating | IP20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LXLV-005S004PS-20 to view detailed technical specifications.
No datasheet is available for this part.