Autec LXLV-024S024SS-20 technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC(Typ) |
| Output Voltage Range | 24(Typ)VDC |
| Maximum Output Current | 1000mA |
| Maximum Output Power | 24W |
| Efficiency | 85% |
| IP Rating | IP20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LXLV-024S024SS-20 to view detailed technical specifications.
No datasheet is available for this part.