The LXWCD100S090SS-20 is a constant current LED driver with an input voltage range of 120VAC to 277VAC and an output voltage range of 56 to 111 volts. It has a maximum output current of 900 milliamps and a maximum output power of 100 watts. The device features a power factor correction of 0.9 and supports 0-10V dimming. It is designed for use in environments with an operating temperature range of -40 to 60 degrees Celsius and has an IP20 rating for protection against solid objects. The LXWCD100S090SS-20 is a product of Autec and comes with a 5-year warranty.
Autec LXWCD100S090SS-20 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 56 to 111VDC |
| Maximum Output Current | 900mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 89% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP20 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Product Weight | 550g |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LXWCD100S090SS-20 to view detailed technical specifications.
No datasheet is available for this part.