The LXWCD100S180SS-20 is a constant current LED power supply with a wide input voltage range of 120VAC to 277VAC. It has a single output with a voltage range of 28 to 56V and a maximum output current of 1800mA. The supply is designed for high efficiency, with a minimum power factor correction of 0.9 and an efficiency of 88%. It also features 0-10V dimming and is rated for IP20. The operating temperature range is -40 to 60°C, and the product weighs 550g.
Autec LXWCD100S180SS-20 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 28 to 56VDC |
| Maximum Output Current | 1800mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 88% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP20 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Product Weight | 550g |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LXWCD100S180SS-20 to view detailed technical specifications.
No datasheet is available for this part.