The LXWCD200S110ST is a constant current LED power supply with an input voltage range of 120VAC to 277VAC and an output voltage range of 91 to 182V. It has a maximum output current of 1100mA and a maximum output power of 200W. The device features a high efficiency of 93% and power factor correction of 0.9 or greater. It also supports 0-10V dimming and has an IP67 rating for protection against dust and water. The LXWCD200S110ST operates within a temperature range of -40 to 60 degrees Celsius and has a product weight of 1200 grams. It is available in an 8-pin package.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 91 to 182VDC |
| Maximum Output Current | 1100mA |
| Maximum Output Power | 200W |
| Input/Output Type | AC/DC |
| Efficiency | 93% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Product Weight | 1200g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |