Autec LZWC-250S070ST technical specifications.
| Type | Constant Current |
| Input Voltage Range | 100VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 214 to 357VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 250W |
| Input/Output Type | AC/DC |
| Efficiency | 93% |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1100g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LZWC-250S070ST to view detailed technical specifications.
No datasheet is available for this part.