AC/DC LED Power Supply 52W Single 7-Pin
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 100VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 89 to 149VDC |
| Maximum Output Current | 350mA |
| Maximum Output Power | 52W |
| Input/Output Type | AC/DC |
| Efficiency | 88.5% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 480g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |