The AC/DC Regulated Power Supply has a single output voltage of 24V with a maximum output current of 10.4A and a maximum output power of 250W. It operates within a temperature range of -40°C to 60°C and has a minimum isolation voltage of 4242VDC. The power supply is a regulated type with an efficiency of 80% and a line regulation of 0.5%. It has a pin terminal block input connector and a fixed output type. The power supply is not designed for medical applications and does not have a power indicator.
Checking distributor stock and pricing after the page loads.
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 10.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250W |
| Efficiency | 80% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 2.9A |
| Ripple & Noise | 1% |
| Pin Count | 15 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |