The Autec SP120-S3-C is a 15V AC/DC regulated power supply with a maximum output current of 9.6A and a maximum output power of 120W. It features an open frame style and a 6-pin input/output terminal block. The power supply operates within a temperature range of 0°C to 70°C and provides a minimum isolation voltage of 3000VAC. It has a typical efficiency of 85% and a maximum ripple and noise of 1%.
Autec SP120-S3-C technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 9.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 2A |
| Tolerance | ±3% |
| Ripple & Noise | 1%(Max) |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.