The SP120-S4-N is a 24V regulated AC/DC power supply with a maximum output current of 6A and a maximum output power of 120W. It has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. The supply has a high efficiency of 87% and a low line regulation of 0.5%. It also features a minimum isolation voltage of 3000VAC and a low ripple and noise of 1% maximum. The power supply is designed for general use and is not intended for medical applications.
Autec SP120-S4-N technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 2A |
| Tolerance | ±3% |
| Ripple & Noise | 1%(Max) |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.