AC/DC Power Supply Quad-OUT 5V/12V/24V/-12V 6.8A/1.8A/1A/0.5A 85W 22-Pin Carton
Checking distributor stock and pricing after the page loads.
Autec UPS110-1042 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|12|24|-12V |
| Maximum Output Current | 6.8|1.8|1|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 85W |
| Efficiency | 65% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|1%|1%|1% |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 3%|5%|10%/-5%|5% |
| Tolerance | ±3|±5|10/-5|±2% |
| Ripple & Noise | 50mV|120mV|240mV|120mV |
| Pin Count | 22 |
| RoHS Version | 2002/95/EC |