
The UPS40-2051 is a 5V AC/DC power supply with an output current of 8A and an output power of 40W. It measures 127mm in length and 76.2mm in depth, and is packaged in a box. The power supply operates within a temperature range of 0-50°C and has an efficiency of 70%. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Depth | 76.2mm |
| Efficiency | 70% |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 5V |
| Packaging | Box |
| RoHS | Not Compliant |
