Plug-In Adapter Single-OUT 9V 3.4A 31W Bulk
Checking distributor stock and pricing after the page loads.
Autec WM036P6-090I-TP1-3 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 3.4A |
| Maximum Output Power | 31W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |