Plug-In Adapter Single-OUT 12V 3A 36W Bulk
Autec WM036P6-120I-TP1-8 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 3A |
| Maximum Output Power | 36W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.