Plug-In Adapter Single-OUT 15V 2.4A 36W Bulk
Checking distributor stock and pricing after the page loads.
Autec WM036P6-150I-TP1-3 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 2.4A |
| Maximum Output Power | 36W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |