Plug-In Adapter Single-OUT 24V 1.5A 36W Bulk
Autec WM036P6-240I-TP1-8 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.5A |
| Maximum Output Power | 36W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.