The WM24P-09-A-QL is a regulated AC/DC power adapter with a single output of 9V, capable of delivering a maximum output current of 4A and a maximum output power of 24W. It operates within an input voltage range of 90 to 264VAC and has a minimum isolation voltage of 4525VDC. The adapter is designed for wall-mount installation and features a US-style input connector and 2.1x5.5mm output connector diameters. It has a minimum operating temperature of 0°C and a maximum operating temperature of 40°C.
Autec WM24P-09-A-QL technical specifications.
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9V |
| Maximum Output Current | 4A |
| Maximum Output Power | 24W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.75(Typ)@240VACA |
| Efficiency | 82(Min)% |
| Minimum Isolation Voltage | 4525VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | US |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 300mV |
| Typical Hold-Up Time | 20@230VACms |
| Typical Inrush Current | 50@240VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
No datasheet is available for this part.