The WM24P-12-A-QL is a wall-mount switching power adapter with a maximum output current of 2A and a maximum output power of 24W. It operates over an input voltage range of 90 to 264VAC and has a minimum isolation voltage of 4242VDC. The adapter has a maximum ripple and noise of 300mV and a typical inrush current of 60A at 230VAC. It is designed for use in temperatures between 0 and 40°C and has over voltage and short circuit protection.
Autec WM24P-12-A-QL technical specifications.
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 2A |
| Maximum Output Power | 24W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.75@100VACA |
| Efficiency | 82.22(Min)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 1.75x4.75mm |
| Ripple & Noise | 300mV(Max) |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.