Electromechanical Relay 24VDC 388Ohm 12A 4PDT(40.6x26.9x40.6)mm Socket Ice Cube Relay
Checking distributor stock and pricing after the page loads.
| Type | Ice Cube Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 12A |
| Termination Style | Spade Terminal |
| Number of Terminals | 14 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 61.85mA |
| Maximum AC Switching Voltage | 277V |
| Coil Resistance | 388Ohm |
| Maximum DC Switching Voltage | 28V |
| Max Power Rating | 0.75HP |
| Package Type | Dust Cover |
| Mounting | Socket |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |