Autonics BJ300-DDT-P technical specifications.
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Output Current | 100mA |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Autonics BJ300-DDT-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
