
ROTARY ENCODER, INCREMENTAL, 10 PULSES; No. of Channels:2; Rotational Speed Max:5000rpm; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensor Supply Voltage:12V to 24V
Autonics ENC-1-5-T-24 technical specifications.
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Number of Channels | 2 |
| RoHS | Not Compliant |
No datasheet is available for this part.