Autonics PSB-V01 technical specifications.
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Supply Current | 50mA |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Autonics PSB-V01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
