1747.5 MHz(Tx), 1842.5 MHz(Rx), DUPLEXER, HALOGEN, TBBP-A FREE AND ROHS COMPLIANT, MINIATURE PACKAGE-9
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Width | 2 |
| Length | 2.5 |
| Manufacturer Series | ACMD-6003 |
| Height | 0.95 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |