1850 MHz(Tx)-1910 MHz(Tx), 1930 MHz(Rx)-1990 MHz(Rx), DUPLEXER
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 5 |
| Length | 5 |
| Manufacturer Series | ACMD-7401 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | 5A991.G |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |