Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AVAGO
ACPF-7424-TR1
Datasheet
Avago
ACPF-7424-TR1
Obsolete
BAND PASS FILTER
Passive Components
Filters
Passive Components
Filters
BAND PASS FILTER
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Min Operating Temperature
-30
Width
1.18
Length
1.48
Height
0.695
Compliance
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account