
Industrial-grade isolation amplifier featuring an 8-pin DIP package with a 0.300-inch width. Operates across a -40°C to 105°C temperature range with a 5V nominal supply voltage. Offers a 200kHz bandwidth and a minimum voltage gain of 8.12. This component is RoHS compliant.
Avago ACPL-790A-300E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 18.5 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Voltage Gain-Min | 8.12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago ACPL-790A-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.