
Industrial-grade isolation amplifier, featuring an 8-pin SOP-8 package with a 200kHz bandwidth. This integrated circuit offers a dual terminal position and operates across an industrial temperature range of -40°C to 105°C. Key specifications include a nominal supply voltage of 5V, a maximum supply current of 18.5mA, and a minimum voltage gain of 7.95V/V. The component is RoHS compliant and housed in an R-PDSO-G8 JEDEC package.
Avago ACPL-C790-000E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 6.807 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 18.5 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Voltage Gain-Min | 7.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago ACPL-C790-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.