
Industrial temperature grade isolation amplifier with 200kHz bandwidth, housed in an 8-terminal PDSO8 (SOP-8) package. Features a nominal supply voltage of 5V, a maximum supply voltage limit of 5.5V, and a maximum supply current of 18.5mA. Offers a minimum voltage gain of 8.16 and operates across an industrial temperature range of -40°C to 105°C. Package dimensions are 6.807mm length and 5.85mm width.
Avago ACPL-C79B-500E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 6.807 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 18.5 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Voltage Gain-Min | 8.16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago ACPL-C79B-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.