
Industrial temperature grade analog circuit, PDSO8 package, featuring 8 terminals and a single function. Operates across a -40°C to 105°C temperature range with a nominal supply voltage of 5V, ranging from 3V to 5.5V. The SSO-8 package has a width of 5.85mm and a length of 6.807mm. RoHS compliant.
Avago ACPL-C87A-500E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 6.807 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago ACPL-C87A-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.