Specialty analog circuit, PDSO8 package, RoHS compliant. Features 8 terminals with dual terminal position. Operates across an industrial temperature range from -40°C to 105°C. Nominal supply voltage is 5V, with a maximum of 5.5V and a minimum of 3V. JEDEC package code R-PDSO-G8, with dimensions of 6.807mm length and 5.85mm width. Single function integrated circuit.
Avago ACPL-C87B-500E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 6.807 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago ACPL-C87B-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.