Avago ADNS-2080 technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | 0 |
| Width | 9.1 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.2 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago ADNS-2080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.