The ADNS-6090 is a commercial temperature IC with 20 terminals and a dual-supply voltage range of 3.1 to 3.6V. It has a width of 9.1mm and a length of 22.3mm. The IC is available in a JEDEC package code R-XDMA-T20. It operates within a temperature range of 0 to 40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago ADNS-6090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 40 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T20 |
| Width | 9.1 |
| Length | 22.3 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Avago ADNS-6090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.