1920MHz - 1980MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 4 X 7 MM, 1.10 MM HEIGHT, SMT, 20 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 90 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |