The ALM-11236-BLKG IC from Avago features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 36 terminals and is available in a quad flat no-lead package. The IC operates at a nominal supply voltage of 5 volts and is classified as an industrial temperature grade device.
Checking distributor stock and pricing after the page loads.
Avago ALM-11236-BLKG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N36 |
| Width | 7 |
| Length | 10 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.