0MHz - 1575MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 3.30 X 2.10 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-12
Checking distributor stock and pricing after the page loads.
Avago ALM-1412-TR2G technical specifications.
| Number of Terminals | 12 |
| Number of Functions | 1 |
| Supply Current-Max | 15 |
| RoHS | Yes |
| Eccn Code | 5A991.G |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.