RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 4.50 X 2.20 MM, 1 MM HEIGHT, HALOGEN FREE AND LEAD FREE, MCOB, 12 PIN
Checking distributor stock and pricing after the page loads.
Avago ALM-1712-TR1G technical specifications.
| Number of Terminals | 12 |
| Number of Functions | 1 |
| Supply Current-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.