The ALM-1912-BLKG is an industrial-grade quad quad op-amp from Avago, featuring a 1.8V supply voltage and operating temperature range of -40°C to 85°C. It has 9 terminals in a quad terminal position and is packaged in a JEDEC R-XQCC-N9 package. The device measures 2.9mm in length and 2mm in width, and is designed for specialized IC applications in the telecom industry.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago ALM-1912-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago ALM-1912-BLKG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N9 |
| Width | 2 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Avago ALM-1912-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.