6000MHz - 20000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.0362 X 0.0362 INCH, 0.004 INCH HEIGHT, DIE
Checking distributor stock and pricing after the page loads.
| Number of Functions | 1 |
| Supply Current-Max | 140 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |