7000MHz - 21000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 5 X 5 MM, 1.25 MM HEIGHT, 8 PIN
Checking distributor stock and pricing after the page loads.
Avago AMMP-6222-TR2G technical specifications.
| Number of Terminals | 8 |
| Number of Functions | 1 |
| Supply Current-Max | 160 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |