
Industrial temperature grade analog IC with a 4-terminal, chip LED package. Features a single terminal position and operates within a supply voltage range of 2.4V to 5.5V, with a nominal supply voltage of 3V. This component offers one function and is designed for operation between -40°C and 85°C.
Avago APDS-9006-020 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago APDS-9006-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.