Rectangular surface mount linear position sensor, through-beam type, measuring 2.40 x 2.00 mm with 0.80 mm height. Operates within a temperature range of -40°C to 85°C, powered by a supply voltage from 2V to 3.6V. Features SMT-6 termination for solder connection. RoHS compliant.
Sign in to ask questions about the Avago APDS-9007-020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago APDS-9007-020 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago APDS-9007-020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.