Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AVAGO
APDS-9930-200
Datasheet
Avago
APDS-9930-200
Active
PROXIMITY SENSOR-PHOTOELECTRIC
Sensors & Transducers
Optical Sensors
Sensors & Transducers
Optical Sensors
Proximity Sensors
Inductive & Capacitive
PROXIMITY SENSOR-PHOTOELECTRIC
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Min Operating Temperature
-30
Supply Voltage-Min
2.2
Supply Voltage-Max
3.6
Termination Type
SOLDER
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account